EZ050609 | OKW

Battery compartment, 4 x AA, ASA/PC, black, for mignon cells, EZ050609

Order No.: 30H3054
EAN: 4099889561685
MPN:
EZ050609
Batteriefach-Set, 4 x AA, SYN
Series: SYNERGY
EZ050609 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.9730 €
50 pcs.
7.6636 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery compartment, EZ050609, OKW

Battery compartment for 4 x 1.5 V mignon-cells (AA). To install a PCB above the battery compartment in the bottom part, the extender (EZ031209) is required.

Technical specifications
Filter Property Value
Product type battery compartment
Version 4 x AA
Material ASA/PC
Colour black
Suitable for mignon cells
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead