EZ040609 | OKW
Battery compartment, 3 x AA, ASA/PC, black, for mignon cells, EZ040609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.9730 €
50 pcs.
7.6636 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, EZ040609, OKW
Battery compartment for 3 x 1.5 V mignon-cells (AA). To install a PCB above the battery compartment in the bottom part, the extender (EZ031209) is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment | |
| Version | 3 x AA | |
| Material | ASA/PC | |
| Colour | black | |
| Suitable for | mignon cells |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |