C7118056 | OKW
Mounting plate, (L x W) 270.5 x 222.5 mm, C7118056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
18.1118 €
50 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, C7118056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Length | 270.5 mm | |
| Width | 222.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |