C7116056 | OKW
Mounting plate, (L x W) 171 x 143 mm, C7116056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1269 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.5200 €
50 pcs.
9.1392 €
100 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, C7116056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Length | 171 mm | |
| Width | 143 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |