C7114056 | OKW
Mounting plate, (L x W) 131 x 113 mm, C7114056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9972 €
50 pcs.
6.7116 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, C7114056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Length | 131 mm | |
| Width | 113 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |