C6100006 | OKW
Sealing pin, PA, red, C6100006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1662 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing set, C6100006, OKW
Sealing set for securing enclosures against unauthorized access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing pin | |
| Material | PA | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |