C2332117 | OKW
Counter nut, M32 x 1.5, PA, light gray, C2332117
Order No.: 30H2924
EAN: 4099889561470
MPN:
C2332117
Gegnmutter M32x1,5
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0948 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, C2332117, OKW
Counter nut for fixing the cable gland on the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | light gray | |
| Material | PA | |
| Product type | counter nut | |
| Version | M32 x 1.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |