C2325126 | OKW
Connection thread sealing ring, M25 x 1.5, round, PE, natural, C2325126
Order No.: 30H2923
EAN: 4099889561463
MPN:
C2325126
Anschlussgewinde-Dichtring M25x1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2392 €
100 pcs.
0.2213 €
200 pcs.
0.2083 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection thread sealing ring, C2325126, OKW
Mounting between housing and gland flange. Preserves the high protection class IP 68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection thread sealing ring | |
| Version | M25 x 1.5 | |
| Design | round | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |