C2320117 | OKW
Counter nut, M20 x 1.5, PA, light gray, C2320117
Order No.: 30H2920
EAN: 4099889561432
MPN:
C2320117
Gegenmutter M20x1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.4403 €
100 pcs.
0.4284 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, C2320117, OKW
Counter nut for fixing the cable gland on the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | M20 x 1.5 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |