C2312117 | OKW
Counter nut, M12 x 1.5, PA, light gray, C2312117
Order No.: 30H2916
EAN: 4099889561395
MPN:
C2312117
Gegenmutter M12x1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3451 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, C2312117, OKW
Counter nut for fixing the cable gland on the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | M12 x 1.5 | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |