C2299058 | OKW
Bracket, PA, light gray, C2299058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7957 €
50 pcs.
4.6172 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, C2299058, OKW
Bracket for the installation of pre-assembled modules. Suitable for: 200 x 120 in euroboard formatFor the installation of pre-assembled modules. Suitable for: 200 x 120 in euroboard format
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |