C2299046 | OKW
Seal kit, PA, light gray, C2299046
Order No.: 30H2911
EAN: 4099889561340
MPN:
C2299046
Plombiersatz-Set für 160 breit, RB
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.7354 €
50 pcs.
6.4736 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing set, C2299046, OKW
Sealing set for securing enclosures against unauthorized access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal kit | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |