C2299031 | OKW
Securing hinge for the cover, PP, natural, C2299031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9865 €
50 pcs.
3.8437 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Lid lock, C2299031, OKW
Lid lock for securing the lid when opening the housing. The lid securing device can be attached on the right, left, top top or bottom. Not suitable for sizes 200x300 and 240x360 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | securing hinge for the cover | |
| Material | PP | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |