C2204167 | OKW
Cover strip, straight, PC, (W) 160 mm, blue, C2204167
Order No.: 30H2900
EAN: 4099889561241
MPN:
C2204167
Abdeckstreifen-Set 160, blau, RB
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.5216 €
50 pcs.
5.2955 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover strip, C2204167, OKW
Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover strip | |
| Design | straight | |
| Material | PC | |
| Width | 160 mm | |
| Colour | blue | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |