C2203128 | OKW
Fastening parts, DIN rail, PA, light gray, for ROBUST-BOX 120 mm width, C2203128
Order No.: 52H3357
EAN: 4099889563627
MPN:
C2203128
Befestigungsteile für DIN-Schienen, RB
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.9266 €
50 pcs.
4.7362 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening parts, C2203128, OKW
Fastening parts for fastening the cases to DIN-rails according to DIN EN 60715 TH35. For ROBUST-BOX width 120.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening parts | |
| Version | DIN rail | |
| Material | PA | |
| Colour | light gray | |
| Suitable for | ROBUST-BOX 120 mm width |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |