C2203123 | OKW
Cover strip, straight, PC, (W) 120 mm, silver gray, C2203123
Order No.: 30H2891
EAN: 4099889561159
MPN:
C2203123
Abdeckstreifen-Set 120, silbergrau, RB
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7957 €
50 pcs.
4.6172 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover strip, C2203123, OKW
Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover strip | |
| Design | straight | |
| Material | PC | |
| Width | 120 mm | |
| Colour | silver gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |