C2202001 | OKW
Cover strip, without recess, straight, PC, (W) 200 mm, gray, C2202001
Order No.: 30H2888
EAN: 4099889561135
MPN:
C2202001
Abdeckstreifen 200, ohne Aussparung, RB
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2126 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover strip, C2202001, OKW
Simply clip into top or base (2 pcs. necessary).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover strip | |
| Version | without recess | |
| Design | straight | |
| Material | PC | |
| Width | 200 mm | |
| Colour | gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |