B9106128 | OKW
Belt loop fastening, ABS, lava, B9106128
Order No.: 30H2805
EAN: 4099889561043
MPN:
B9106128
Gurtschlaufen-Befestigung
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.2951 €
50 pcs.
6.0333 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Belt loop fastening, B9106128, OKW
Belt loop fastening for attaching to the belt or belt strap (lengthwise or crosswise). Max. dimensions of the belt strap/belt: 35 mm high, 4 mm thick. Easy assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt loop fastening | |
| Material | ABS | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |