B9100033 | OKW
Wrist strap, (L) 280 mm, black, B9100033
Order No.: 50H1274
EAN: 4099889562804
MPN:
B9100033
Armband , MIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
12.4712 €
*incl. VAT plus shipping costs
Subject to prior sale
Wrist strap, B9100033, OKW
Elastic strap with Velcro closure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wrist strap | |
| Length | 280 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |