B9006786 | OKW
Intermediate ring, PMMA, (W x H) 50.2 x 80.1 mm, black, for enclosure, B9006786
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2598 €
50 pcs.
5.0456 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, B9006786, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. Recommended for case applications with strap loop attachment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | PMMA | |
| Width | 50.2 mm | |
| Height | 80.1 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |