B9002756 | OKW
Intermediate ring, PMMA, (W x H) 43.14 x 49.92 mm, black, for enclosure, B9002756
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6057 €
50 pcs.
3.4629 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, B9002756, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | PMMA | |
| Width | 43.14 mm | |
| Height | 49.92 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |