B9002752 | OKW

Intermediate ring, TPE, (W x H) 43.14 x 49.92 mm, lava, for enclosure, B9002752

Order No.: 30H2696
EAN: 4099889560299
MPN:
B9002752
Zwischenring ES, 2 Ösen
Series: MINITEC
B9002752 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.4153 €
50 pcs.
3.2963 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Intermediate ring, B9002752, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Filter Property Value
Product type intermediate ring
Material TPE
Width 43.14 mm
Height 49.92 mm
Colour lava
Suitable for enclosure
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes