B7115108 | OKW

Protector, TPE, lava, B7115108

Order No.: 30H2667
EAN: 4099889560039
MPN:
B7115108
Protector, ERC - M hoch
Series: ERGO-CASE
B7115108 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.4482 €
50 pcs.
10.0317 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale

Protector, B7115108, OKW

Special protector for ERGO-CASE M, high. Absorbs shocks and so protects the electronics in the case. Ideal also as a surface protector for peripheral equipment, appliances etc. Simple assembly through the use of a special elastomer.

Technical specifications
Filter Property Value
Product type protector
Material TPE
Colour lava
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead