B7110149 | OKW
Belt strap, (L x W) 50 x 30 mm, black, B7110149
Order No.: 30H2666
EAN: 4099889560022
MPN:
B7110149
Gurtband, 30 mm x 1500 mm, ERC L/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
12.0190 €
50 pcs.
11.5549 €
100 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale
Belt strap, B7110149, OKW
Belt strap with insertion lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt strap | |
| Length | 50 mm | |
| Width | 30 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |