B7110129 | OKW
Belt strap, polyester/PA, (L x W) 450 x 35 mm, black, for ERGO-CASE S, flat/high, ERGO-CASE M, flat/high, ERGO-CASE XS, Fastening elements L / M / S, B7110129
Order No.: 50H238
EAN: 4099889563047
MPN:
B7110129
Gurtband, 35 mm x 450 mm, ERC L/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.4375 €
50 pcs.
7.1519 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Belt strap, B7110129, OKW
Elastic strap with clamp lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt strap | |
| Material | polyester/PA | |
| Length | 450 mm | |
| Width | 35 mm | |
| Colour | black | |
| Suitable for | ERGO-CASE S, flat/high, ERGO-CASE M, flat/high, ERGO-CASE XS, Fastening elements L / M / S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |