B7110028 | OKW
Fixing and mounting accessories, PA, lava, B7110028
Order No.: 30H2661
EAN: 4099889559989
MPN:
B7110028
Gurtschlaufen-Befestigung, ERC L/M
Series: ERGO-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0579 €
50 pcs.
3.8913 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening element, B7110028, OKW
To fix the strap/belt or secure storage of the cases with wall suspension element. Max. size of the strap/belt: height 35 mm, thickness 3 mm. Easy to mount. In this case the premoulded center holes in the bottom part have to be opened by drilling or punching.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing | |
| Material | PA | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |