B6806200 | OKW
Front plate, PC, (W x H) 155 x 42 mm, transparent, B6806200
Order No.: 30H2607
EAN: 4099889559842
MPN:
B6806200
Frontplatte, transparent, RT C 160
Series: RAILTEC C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2364 €
50 pcs.
4.0698 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6806200, OKW
Front panel, Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PC | |
| Width | 155 mm | |
| Height | 42 mm | |
| Colour | transparent | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |