B6806101 | OKW
Front cover, PC, light gray, B6806101
Order No.: 30H2605
EAN: 4099889559828
MPN:
B6806101
Frontdeckel konvex, grau, RT C 160
Series: RAILTEC C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.7243 €
50 pcs.
4.5339 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Front cover, B6806101, OKW
Front cover, Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cover | |
| Material | PC | |
| Colour | light gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |