B6804301 | OKW
Front cover, PC, red/transparent, B6804301
Order No.: 30H2590
EAN: 4099889559675
MPN:
B6804301
Frontdeckel konv., rot transp., RT C 88
Series: RAILTEC C
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6652 €
10 pcs.
3.4510 €
50 pcs.
3.3082 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Front cover, B6804301, OKW
Front cover, Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | red/transparent | |
| Material | PC | |
| Product type | front cover | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |