B6803201 | OKW
Front cover, PC, transparent, B6803201
Order No.: 30H2571
EAN: 4099889559484
MPN:
B6803201
Frontdeckel konvex, transp., RT C 71
Series: RAILTEC C
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
2 pcs.
3.1416 €
10 pcs.
2.9512 €
50 pcs.
2.8322 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Front cover, B6803201, OKW
Front cover, Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | transparent | |
| Material | PC | |
| Product type | front cover | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |