B6802302 | OKW
Front cover, with hinge, PC, red/transparent, B6802302
Order No.: 30H2559
EAN: 4099889559361
MPN:
B6802302
Frontdeckel kon.Scharn rot trans, RTC 53
Series: RAILTEC C
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Front cover, B6802302, OKW
Only suitable for RAILTEC C with frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with hinge | |
| Colour | red/transparent | |
| Material | PC | |
| Product type | front cover |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |