B6801300 | OKW
Front plate, PC, (W x H) 32 x 42 mm, red/transparent, B6801300
Order No.: 30H2541
EAN: 4099889559187
MPN:
B6801300
Frontplatte, rot transparent, RT C 36
Series: RAILTEC C
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2253 €
10 pcs.
2.0825 €
50 pcs.
1.9992 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B6801300, OKW
Front panel, Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Height | 42 mm | |
| Width | 32 mm | |
| Colour | red/transparent | |
| Material | PC | |
| Product type | front plate | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |