B6801120 | OKW
Frame, PC, light gray, B6801120
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9040 €
10 pcs.
1.7850 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, B6801120, OKW
Allows additional PCB position as well as the use of the front lid convex with hinge. Snap-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | light gray | |
| Material | PC | |
| Product type | frame | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |