B6724444 | OKW
End piece, PA, (L x W x H) 118 x 11.5 x 17.5 mm, light gray, B6724444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.1063 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
End piece, B6724444, OKW
End piece 11,5, RT SUPPORT 107
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Length | 118 mm | |
| Width | 11.5 mm | |
| Height | 17.5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |