B6724443 | OKW
Intermediate part, PA, (L x W x H) 118 x 35 x 27.5 mm, light gray, B6724443
Order No.: 30H3071
EAN: 4099889561814
MPN:
B6724443
Zwischenteil mit Fuß 35, RT SUP. 107
Series: RAILTEC C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.8199 €
50 pcs.
3.6533 €
100 pcs.
3.5105 €
500 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate piece, B6724443, OKW
Intermediate piece with foot 35, RT SUPPORT 107
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Length | 118 mm | |
| Width | 35 mm | |
| Height | 27.5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |