B6724337 | OKW
End piece, PA, (W x H) 20 x 12.5 mm, light gray, B6724337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3685 €
50 pcs.
1.3209 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Foot, RT SUPPORT 72, B6724337, OKW
Foot, RT SUPPORT 72
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Width | 20 mm | |
| Height | 12.5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |