B6724335 | OKW
End piece, PA, (L x W x H) 82 x 11.2 x 22.5 mm, light gray, B6724335
Order No.: 30H3065
EAN: 4099889561753
MPN:
B6724335
Endstück mit Fuß 11,25, RT SUPPORT 72
Series: RAILTEC C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
End piece, B6724335, OKW
End piece with Foot 11,25, RT SUPPORT 72
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Length | 82 mm | |
| Width | 11.2 mm | |
| Height | 22.5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |