B6724334 | OKW
End piece, PA, (L x W x H) 82 x 22.2 x 16 mm, light gray, B6724334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7374 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
End piece, B6724334, OKW
End piece 22,5, RT SUPPORT 72
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Length | 82 mm | |
| Width | 22.2 mm | |
| Height | 16 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |