B6720445 | OKW
Intermediate part, PA, (L x W x H) 118 x 11.5 x 27.5 mm, green, B6720445
Order No.: 30H2513
EAN: 4099889558968
MPN:
B6720445
Endstück mit Fuß 11,5, RT SUPPORT 107
This item is no longer available.
As an alternative, we recommend the following item:
End piece, PA, (L x W x H) 118 x 11.5 x 27.5 mm, light gray, B6724445
Order No.: 30H3073
Manufacturer: OKW
per pc. 2.8084 € *
End piece, B6720445, OKW
Modular design with plug-in connection. Minimum components for one support: 2 end sections. Combining these parts with intermediate parts (sep. articles) allows optimum adaptation to the relevant size requirements. The PCB widths are obtained by adding the relevant dimensions of the individual parts. Suitable for DIN EN 60715 (TH35).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Length | 118 mm | |
| Width | 11.5 mm | |
| Height | 27.5 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |