B6720442 | OKW
Intermediate part, PA, (L x W x H) 118 x 18.5 x 27.5 mm, green, B6720442
Order No.: 30H2510
EAN: 4099889558937
MPN:
B6720442
Zwischenteil mit Fuß 18,5, RT SUP. 107
This item is no longer available.
As an alternative, we recommend the following item:
Intermediate part, PA, (L x W x H) 118 x 18.5 x 27.5 mm, light gray, B6724442
Order No.: 30H3070
Manufacturer: OKW
per pc. 2.9274 € *
Intermediate piece, B6720442, OKW
Intermediate parts allow optimum adaptation to the relevant size requirements. Modular design with plug-in connection. 2 end sections with/without foot (sep. articles) necessary. The PCB widths are obtained by adding the relevant dimensions of the individual parts. Suitable for DIN EN 60715 (TH35, TH15 and G32).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Length | 118 mm | |
| Width | 18.5 mm | |
| Height | 27.5 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |