B6720337 | OKW
Intermediate part, PA, green, B6720337
Order No.: 30H2507
EAN: 4099889558906
MPN:
B6720337
Fuß, RT SUPPORT 72
This item is no longer available.
As an alternative, we recommend the following item:
End piece, PA, (W x H) 20 x 12.5 mm, light gray, B6724337
Order No.: 30H3067
Manufacturer: OKW
per pc. 1.4637 € *
DIN Rail foot, B6720337, OKW
Can be used for intermediate part and end section without foot. Suitable for DIN EN 60715 (TH35, TH15 and G32).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |