B6720335 | OKW
End piece, PA, (L x W x H) 82 x 11.2 x 22.5 mm, green, B6720335
Order No.: 30H2505
EAN: 4099889558883
MPN:
B6720335
Endstück mit Fuß 11,25, RT SUPPORT 72
This item is no longer available.
As an alternative, we recommend the following item:
End piece, PA, (L x W x H) 82 x 11.2 x 22.5 mm, light gray, B6724335
Order No.: 30H3065
Manufacturer: OKW
per pc. 1.6065 € *
End piece, B6720335, OKW
Modular design with plug-in connection. Minimum components for one support: 2 end sections. Combining these parts with intermediate parts (sep. articles) allows optimum adaptation to the relevant size requirements. The PCB widths are obtained by adding the relevant dimensions of the individual parts. Suitable for DIN EN 60715 (TS35).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Length | 82 mm | |
| Width | 11.2 mm | |
| Height | 22.5 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |