B6720334 | OKW
RAILTEC SUP. 72, end section, B6720334
Order No.: 30H2504
EAN: 4099889558876
MPN:
B6720334
Endstück 22,5, RT SUPPORT 72
This item is no longer available.
As an alternative, we recommend the following item:
End piece, PA, (L x W x H) 82 x 22.2 x 16 mm, light gray, B6724334
Order No.: 30H3064
Manufacturer: OKW
per pc. 1.8683 € *
End piece, B6720334, OKW
Modular design with plug-in connection. Minimum components for one support: 2 end sections. Combining these parts with intermediate parts (sep. articles) allows optimum adaptation to the relevant size requirements. The PCB widths are obtained by adding the relevant dimensions of the individual parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |