B6720330 | OKW
Intermediate part, PA, (L x W x H) 82 x 11.25 x 16 mm, green, B6720330
Order No.: 30H2500
EAN: 4099889558838
MPN:
B6720330
Zwischenteil 11,25, RT SUPPORT 72
This item is no longer available.
As an alternative, we recommend the following item:
Intermediate part, PA, (L x W x H) 82 x 11.25 x 16 mm, light gray, B6724330
Order No.: 30H3060
Manufacturer: OKW
per pc. 1.2971 € *
Intermediate piece, B6720330, OKW
Intermediate parts allow optimum adaptation to the relevant size requirements. Modular design with plug-in connection. 2 end sections with/without foot (sep. articles) necessary. The PCB widths are obtained by adding the relevant dimensions of the individual parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Length | 82 mm | |
| Width | 11.25 mm | |
| Height | 16 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |