B6607191 | OKW
Partition wall, PC, light gray, B6607191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3570 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Partition wall, B6607191, OKW
Separates the electronic and terminal area when used without terminal guard (undermost level). Connections externally accessible. Simple insertion into the guides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Material | PC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |