B6607143 | OKW
Terminal cover, PC, light gray, B6607143
Order No.: 30H2432
EAN: 4099889558661
MPN:
B6607143
Klemmenabdeckung flach, perfor., RT B
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal cover, B6607143, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Material | PC | |
| Colour | light gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |