B6606100 | OKW
Cover, 12 modules, PC, (L x W) 209.8 x 45.7 mm, transparent, B6606100
Order No.: 30H2421
EAN: 4099889558579
MPN:
B6606100
Deckel, 12 Module, transparent, RT B
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5819 €
50 pcs.
3.4272 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B6606100, OKW
Locking lid for protecting the display and operating elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 12 modules | |
| Material | PC | |
| Length | 209.8 mm | |
| Width | 45.7 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |