B6605100 | OKW
Cover, 9 modules, PC, (L x W) 156 x 45.5 mm, transparent, B6605100
Order No.: 30H2414
EAN: 4099889558524
MPN:
B6605100
Deckel, 9 Module, transparent, RT B
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1654 €
50 pcs.
3.0345 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B6605100, OKW
Locking lid for protecting the display and operating elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 9 modules | |
| Material | PC | |
| Length | 156 mm | |
| Width | 45.5 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |