B6601100 | OKW
Cover, 2 modules, PC, (L x W) 45.8 x 34.8 mm, transparent, B6601100
Order No.: 30H2387
EAN: 4099889558333
MPN:
B6601100
Deckel, 2 Module, transparent, RT B
Series: RAILTEC B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9635 €
50 pcs.
1.8683 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B6601100, OKW
Locking lid for protecting the display and operating elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 2 modules | |
| Material | PC | |
| Length | 45.8 mm | |
| Width | 34.8 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |