B6600111 | OKW
Print terminal, PA, light gray, for terminal block, B6600111
Order No.: 30H2383
EAN: 4099889558319
MPN:
B6600111
PRINTKLEMMEN 5,0, 36 Pole, RT C
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
13.7802 €
50 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale
Print clamp, B6600111, OKW
PCB terminal block, 5.0. 36-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print terminal | |
| Material | PA | |
| Colour | light gray | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |